Reference Only
1562132
New Product
Mounting Hardware OCS MOUNT 1614 SET.
Datasheet
1562132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | Mounting Plates | |
| Type | Mounting Plate | |
| Material | Polycarbonate (PC) | |
| Length | 346 mm | |
| Thickness | 8 mm | |
| Maximum Temperature | + 80 C | |
| Color | Gray | |
| Mounting Style | Screw Mount | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.86 | $24.86 |
Need more?