Reference Only

1562129

New Product
Mounting Hardware OCS MOUNT 1412 SET.

Manufacturer:

Mfr Part:
1562129

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMounting Hardware
ProductMounting Plates
TypeMounting Plate
MaterialPolycarbonate (PC)
Length296 mm
Thickness8 mm
Maximum Temperature+ 80 C
ColorGray
Mounting StyleScrew Mount
Product TypeMounting Hardware
SubcategoryHardware
Width65 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.94$16.94
Need more?