Reference Only
1561835
New Product
Switch Hardware .
Datasheet
1561835 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Adapter | |
| Designed for | Pushbutton Switch | |
| Packaging | Bulk | |
| Color | Yellow | |
| Height | 36.5 mm | |
| Mounting Style | Panel Mount | |
| Outside Diameter | 54.3 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.42 | $7.42 | |
| $5.91 | $59.10 | |
| $5.65 | $141.25 |
Need more?