Reference Only

1559974

Circular Metric Connectors 17P MALE REAR MOUNT M12 THREAD.

Manufacturer:

Mfr Part:
1559974

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts17 Contact
Thread SizeM12
Termination StyleSolder
CodingA Coded
Current Rating1.5 A
Voltage Rating30 V
IP RatingIP65, IP67
ProductConnectors
TypeStraight
Contact GenderPin (Male)
Locking MechanismPush Twist
Mounting StylePanel, Rear
Shell StylePlug
SubcategoryCircular Connectors
TradenameSPEEDCON
Part # AliasesSACC-DSI-MS-17CON-M12_SCO SACCDSIMS17CONM12SCO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.90$50.90
Need more?