Reference Only

1559224

Managed Ethernet Switches FL SWITCH EP6412-4GSFP-MV.

Manufacturer:

Mfr Part:
1559224

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports4 x SFP, 8 x RJ45
Data Rate10 Mb/s, 100 Mb/s, 1000 Mb/s
Interface TypeEthernet
Supply Voltage - Min36 VDC
Supply Voltage - Max72 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dimensions197.12 mm x 82.7 mm x 188.39 mm
Product TypeManaged Ethernet Switches
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7,521.43$7,521.43
Need more?