Reference Only

1559039

Standard Circular Connector SACC-MINMS-5CON-PG16.

Manufacturer:

Mfr Part:
1559039

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions5 Position
Contact GenderPin (Male)
Mounting StyleFree Hanging
Termination StyleScrew
Contact PlatingGold
Shell MaterialZinc
Diameter27 mm
IP RatingIP67
ColorBlack
Contact MaterialCopper Alloy
Current Rating9 A
Flammability RatingUL 94 HB
Housing GenderMale
Housing MaterialPolybutylene Terephthalate
Length86 mm
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Thread Size7/8 in
Voltage Rating300 V
Wire Gauge22 AWG, 16 AWG
Part # AliasesSACC-MINMS-5CON-PG16 SACCMINMS5CONPG16

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.69$36.69
Need more?