Reference Only

1557303

Sensor Cables / Actuator Cables SAC-2P-ASIFK/ 3,0-PUR/M12FS P.

Manufacturer:

Mfr Part:
1557303

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AAS-Interface Distributor
Connector End A Pin Count2 Position
Connector End BM12
Connector End B Pin Count2 Position
GenderMale / Female
CodingA Coded
Cable Length3 m (9.843 ft)
Current Rating2 A
Voltage Rating30 V
Jacket ColorBlack
Cable Length - Imperial9.84 ft
Cable Length - Metric3 m
Jacket MaterialPolyurethane (PUR) / Polyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-2P-ASIFK/_3,0-PUR/M12FS_P SAC2PASIFK30PURM12FSP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.01$33.01
$29.00$290.00
Need more?
Contact Us