Reference Only
1552971
Circular Metric Connectors SACC-DSI-MSB-5CON- M12-SCO SH.
Datasheet
1552971 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | B Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP65, IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Contact Gender | Pin (Male) | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Panel, Rear | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | SPEEDCON | |
| Part # Aliases | SACC-DSI-MSB-5CON-M12-SCO_SH SACCDSIMSB5CONM12SCOSH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.25 | $405.00 |
Need more?