Reference Only

1552324

Circular Metric Connectors SACC-DSI-MSB- 5CON-L180/12 SCO.

Manufacturer:

Mfr Part:
1552324

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingB Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP65, IP67
Contact GenderPin (Male)
Contact PlatingGold
Housing MaterialPolyamide (PA)
Shell StylePlug
SubcategoryCircular Connectors
TradenameSPEEDCON
Part # AliasesSACC-DSI-MSB-5CON-L180/12_SCO SACCDSIMSB5CONL18012SCO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.28$525.60
Need more?