Reference Only

1552256

Circular Metric Connectors SACC-EC-MSD-4 CON-M16/0,5 SCO.

Manufacturer:

Mfr Part:
1552256

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM16
Termination StyleWire
CodingD Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
SubcategoryCircular Connectors
TradenameSPEEDCON
Part # AliasesSACC-EC-MSD-4CON-M16/0,5_SCO SACCECMSD4CONM1605SCO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.45$23.45
Need more?