Reference Only

1551772

New Product
Programmable Logic Controllers - PLCs AXC F 2000 EA.

Manufacturer:

Mfr Part:
1551772

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeModular Controller
Number of Outputs1 Output
Mounting StyleDIN Rail Mount
Supply Voltage - Max30 V
Supply Voltage - Min19.2 V
Interface TypeEthernet
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Product TypePLC Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8537109160
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,281.78$1,281.78
Need more?