Reference Only

1550197

New Product
Circular Metric Connectors M17-08PSC8AA200S.

Manufacturer:

Mfr Part:
1550197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Thread SizeM17
Termination StyleCrimp
Current Rating16 A
Voltage Rating630 VAC, 850 VDC
IP RatingIP67, IP68
Contact GenderMale
Housing MaterialPolyamide (PA)
Mounting StyleCable Mount
ProductConnectors
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.63$472.60
Need more?
Available Regional Inventory
20 available now at ttieurope.com