Reference Only
1550184
New Product
Circular Metric Connectors M17-7ESSA8A9004S.
Datasheet
1550184 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M17 | |
| Termination Style | Crimp | |
| Current Rating | 16 A | |
| Voltage Rating | 630 VAC, 850 VDC | |
| IP Rating | IP67, IP68 | |
| Contact Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | Cable Mount | |
| Product | Connectors | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.44 | $528.80 |
Need more?
Available Regional Inventory
20 available now at ttieurope.com