Reference Only

1548419

Circular Metric Connectors SACB- 4/4-C QO-0.34.

Manufacturer:

Mfr Part:
1548419

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Termination StylePluggable Screw
Current Rating10 A
Voltage Rating48 V
IP RatingIP65
SeriesM12 A-code
Contact PlatingCopper
Housing MaterialPolybutylene Terephthalate (PBT)
Shell StyleSocket
ShieldingUnshielded
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACB-_4/4-C_QO-0,34 SACB44CQO034

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.18$86.18
$79.26$792.60
Need more?
Contact Us