Reference Only
1548406
Circular Metric Connectors SACB- 8/4-L-C QO-0,34.
Datasheet
1548406 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Termination Style | Pluggable Screw | |
| Current Rating | 10 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP65 | |
| Series | M12 A-code | |
| Contact Plating | Copper | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Shell Style | Socket | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SACB-_8/4-L-C_QO-0,34 SACB84LCQO034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $143.15 | $143.15 | |
| $131.66 | $1,316.60 |
Need more?