Reference Only

1548363

Pluggable Terminal Blocks SPT 2,5/ 3-V-5,0 SPE.

Manufacturer:

Mfr Part:
1548363

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductTerminal Blocks
Number of Positions3
Pitch5 mm
Connection MethodScrew
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating24 A
Voltage Rating400 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Wire Gauge Range24 AWG to 12 AWG
Contact MaterialCopper
Contact PlatingTin
Height16.9 mm
Housing MaterialPolyamide (PA)
Length13.5 mm
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width16.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.49$238.40
Need more?