Reference Only

1548338

Circular Metric Connectors SACB-6/3-L-CQO-0.34.

Manufacturer:

Mfr Part:
1548338

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Termination StylePluggable Screw
Current Rating4 A
Voltage Rating30 V
IP RatingIP65
SeriesM12 A-code
Contact PlatingCopper
Housing MaterialPolybutylene Terephthalate (PBT)
Shell StyleSocket
ShieldingUnshielded
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACB-_6/3-L-C_QO-0,34 SACB63LCQO034

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$101.88$101.88
$93.70$937.00
Need more?
Contact Us