Reference Only

1548037

Obsolete
Circular Metric Connectors SAC-4P-M12MS- M12FS VP SO

Manufacturer:

Mfr Part:
1548037

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM12
Termination StylePluggable Screw
CodingA Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
ProductAdapters
TypeI-Adapter
SeriesSAC
Contact GenderPin (Male), Socket (Female)
Locking MechanismPush Twist
Mounting StyleIn-Line
Shell StylePlug, Receptacle
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSAC-4P-M12MS-M12FS_VP_SO SAC4PM12MSM12FSVPSO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?