Reference Only

1547928

Circular Metric Connectors SACB-8/8-L-PUR SCO FLK14/MCV3P.

Manufacturer:

Mfr Part:
1547928

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12 x 8
Current Rating4 A
Voltage Rating30 V
IP RatingIP54
SeriesM12 A-code
Contact PlatingNickel
Housing MaterialPolyurethane (PUR)
Shell StyleSocket
ShieldingUnshielded
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACB-8/8-L-PUR_SCO_FLK14/MCV3P SACB88LPURSCOFLK14MCV3P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$129.43$129.43
$119.04$1,190.40
Need more?
Contact Us