Reference Only

1543391

Sensor Cables / Actuator Cables SAC-4P-M 8MS/20.0- 950/M 8FS.

Manufacturer:

Mfr Part:
1543391

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End A Pin Count4 Position
Connector End B Pin Count4 Position
GenderMale / Female
Cable Length20 m (65.617 ft)
Current Rating4 A
Voltage Rating30 V
Wire Gauge - AWG26 AWG
Jacket ColorBlack
IP RatingIP65, IP67, IP69K
Cable Length - Imperial65.62 ft
Cable Length - Metric20 m
Description/FunctionBus system cable, INTERBUS, 4-position
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-4P-M_8MS/20,0-950/M_8FS SAC4PM8MS200950M8FS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$171.49$171.49
Need more?