Reference Only

1542790

Circular Metric Connectors SACC-DSIV-FS- 8CON-L180 SCOTHR.

Manufacturer:

Mfr Part:
1542790

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleSolder
CodingB Coded
Current Rating2 A
Voltage Rating30 V
IP RatingIP67
ProductConnectors
TypeStraight
Contact GenderSocket (Female)
Contact PlatingGold
Locking MechanismPush Twist
Mounting StylePanel, Rear
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-DSIV-FS-8CON-L180_SCOTHR SACCDSIVFS8CONL180SCOTHR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.48$1,528.80
Need more?