Reference Only

1539663

Managed Ethernet Switches FL SWITCH EP7400-MCP-L-512GB.

Manufacturer:

Mfr Part:
1539663

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Data Rate10 Mb/s, 100 Mb/s, 1000 Mb/s
Interface TypeRJ-45
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Product TypeManaged Ethernet Switches
ProductEthernet Switches, Managed
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.1
HTS8517620020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5,348.58$5,348.58
Need more?