Reference Only
1536162
Circular Metric Connectors SAC-5P-M12MS CAN 150 TR.
Datasheet
1536162 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Current Rating | 4 A | |
| Voltage Rating | 48 VAC, 60 VDC, 5 V | |
| IP Rating | IP65, IP67, IP69K | |
| Accessory Type | Terminator Resistor | |
| Contact Gender | Pin (Male) | |
| Locking Mechanism | Screw Locking | |
| Product | Accessories | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Type | Straight |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.31 | $25.31 |
Need more?