Reference Only
1535901
Screws & Fasteners SACC-E-MU-M 5.
Datasheet
1535901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Screws & Fasteners | |
| Color | Silver | |
| Material | Brass | |
| Plating | Nickel | |
| Product Type | Screws & Fasteners | |
| Product | Nuts | |
| Subcategory | Hardware | |
| Thread Size | M5 | |
| Tradename | PLUSCON Circular | |
| Type | Flat Nut | |
| Part # Aliases | SACC-E-MU-M_5 SACCEMUM5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.78 | $278.00 |
Need more?