Reference Only
1535315
New Product
Power over Ethernet - PoE - Industrial .
Datasheet
1535315 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power over Ethernet - PoE - Industrial | |
| Product | PoE Switches | |
| Number of Ports | 16 Port | |
| Mounting Style | DIN Rail | |
| Series | EtherWan Switches | |
| Height | 72 mm | |
| Length | 170 mm | |
| Load Regulation | Not Regulated | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Power over Ethernet - PoE | |
| Subcategory | Power Supplies | |
| Width | 140 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.c.3 |
| HTS | 8517620020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,615.30 | $3,615.30 |
Need more?