Reference Only

1535025

New Product
Managed Ethernet Switches .

Manufacturer:

Mfr Part:
1535025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports12 Port
Data Rate32 Gb/s
Interface TypeRJ45
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Power Consumption20 W
Dimensions140 mm x 72 mm x 170 mm
Operating Supply Voltage12 VDC to 48 VDC
PackagingBulk
Product TypeManaged Ethernet Switches
ProductManaged Ethernet Switches
SeriesEtherWan Switches
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCN5A991.c.3
HTS8517620020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,895.44$2,895.44
Need more?