Reference Only
1534515
New Product
Magnetic / Reed Switches PSR-MIS-RS-S-NONC-C-3,0PVC.
Datasheet
1534515 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Magnetic / Reed Switches | |
| Switch Type | Safety Switch | |
| Voltage Rating AC | 50 VAC | |
| Magnet Type | Non-Contact Magnetic | |
| Mounting Style | Cable Mount | |
| Termination Style | Cable | |
| Current Rating | 100 mA | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Reed Switches | |
| Subcategory | Switches | |
| Voltage Rating DC | 28.8 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.07 | $51.07 |
Need more?