Reference Only

1534135

Obsolete
Circular Metric Connectors SAC-3P-M12MR/BI-1L-S

Manufacturer:

Mfr Part:
1534135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM12
CodingA Coded
Current Rating4 A
Voltage Rating24 V
SeriesSAC
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSAC-3P-M12MR/BI-1L-S SAC3PM12MRBI1LS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?