Reference Only

1533291

Circular Metric Connectors SACC-V-3CON-PG9/ A-GVL 12/24.

Manufacturer:

Mfr Part:
1533291

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Termination StyleScrew
Voltage Rating24 V
IP RatingIP65
SeriesSACC-V
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACC-V-3CON-PG9/A-GVL_12/24 SACCV3CONPG9AGVL1224

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.92$30.92
Need more?