Reference Only

1533278

New Product
Magnetic / Reed Switches PSR-MIS-RL-S-NONO-C-5,0PVC.

Manufacturer:

Mfr Part:
1533278

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMagnetic / Reed Switches
Switch TypeSafety Switch
Voltage Rating AC50 VAC
Magnet TypeNon-Contact Magnetic
Mounting StyleCable Mount
Termination StyleCable
Current Rating100 mA
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Product TypeReed Switches
SubcategorySwitches
Voltage Rating DC28.8 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.87$63.87
Need more?