Reference Only

1532255

New Product
Circular Metric Connectors .

Manufacturer:

Mfr Part:
1532255

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
ProductAccessories
TypeBaseplate
SeriesPRC
PackagingBulk
Height42.5 mm
Length76.4 mm
SubcategoryCircular Connectors
Width99.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.35$10.35
$8.04$80.40
$7.86$196.50
Need more?