Reference Only
1532118
EV Connectors EV-T2M3SO12-3P-R-B-SET.
Datasheet
1532118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Connectors | |
| Type | Infrastructure Charging Socket | |
| Gender | Socket | |
| Current Rating | 32 A | |
| Mounting Style | Panel Mount | |
| IP Rating | IP44, IP54 | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| Power Rating | 26.6 kW | |
| Product Type | EV Connectors | |
| Product | Charging Sockets | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.00 | $950.00 |
Need more?