Reference Only

1528154

Circular Metric Connectors SACC-DSIV-M12FS- 4CON-L180-SI.

Manufacturer:

Mfr Part:
1528154

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingA Coded
Voltage Rating250 V
IP RatingIP67
Contact GenderSocket (Female)
Insert / Contact GenderSocket
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-DSIV-M12FS-4CON-L180-SI SACCDSIVM12FS4CONL180SI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.82$15.82
Need more?