Reference Only

1527977

Obsolete
Circular Metric Connectors SACC-V-4CON-PG7/CI

Manufacturer:

Mfr Part:
1527977

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Termination StyleScrew
Current Rating10 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP65
SeriesSACC-V
ProductConnectors
SubcategoryCircular Connectors
TradenamePLUSCON Field
TypeValve Connector
Part # AliasesSACC-V-4CON-PG7/CI SACCV4CONPG7CI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?