Reference Only
1527948
Circular Metric Connectors SACC-V-5CON-PG9/ AD-2L 24V.
Datasheet
1527948 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Termination Style | Screw | |
| Current Rating | 4 A | |
| Voltage Rating | 24 VAC, 24 VDC | |
| IP Rating | IP65 | |
| Series | SACC-V | |
| Product | Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Field | |
| Type | Valve Connector | |
| Part # Aliases | SACC-V-5CON-PG9/AD-2L_24V SACCV5CONPG9AD2L24V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.91 | $20.91 |
Need more?