Reference Only

1527896

Obsolete
Circular Metric Connectors SACC-V-3CON-PG9 BI-1L-SV 24V

Manufacturer:

Mfr Part:
1527896

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Termination StyleScrew
Current Rating10 A
Voltage Rating24 V
IP RatingIP65
SeriesSACC-V
Contact PlatingNickel
Housing MaterialPolyamide (PA)
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-V-3CON-PG9/BI-1L-SV_24V SACCV3CONPG9BI1LSV24V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?