Reference Only

1526872

Specialized Cables IPD PL 3P2,5 M A0,5 F PVC GY.

Manufacturer:

Mfr Part:
1526872

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
ProductConnecting Cables
TypeConnecting Cable
Connector End APlug
Connector End A Pin Count3 Position
Cable Length0.5 m
GenderMale
Wire Gauge - AWG20 AWG to 14 AWG
Voltage Rating450 V
Jacket ColorGray
Current Rating16 A
IP RatingIP66, IP68, IP69K
Jacket MaterialThermoplastic
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.52$47.52
Need more?