Reference Only
1526867
Specialized Cables IPD PL 3P2,5 F A3,0 PVC GY.
Datasheet
1526867 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Specialized Cables | |
| Product | Connecting Cables | |
| Type | Connecting Cable | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 3 Position | |
| Cable Length | 3 m | |
| Gender | Female | |
| Wire Gauge - AWG | 20 AWG to 14 AWG | |
| Voltage Rating | 450 V | |
| Jacket Color | Gray | |
| Current Rating | 16 A | |
| IP Rating | IP66, IP68, IP69K | |
| Jacket Material | Thermoplastic | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.71 | $36.71 |
Need more?