Reference Only

1526866

Specialized Cables IPD PL 3P2,5 F A1,0 PVC GY.

Manufacturer:

Mfr Part:
1526866

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
ProductConnecting Cables
TypeConnecting Cable
Connector End AReceptacle
Connector End A Pin Count3 Position
Cable Length1 m
GenderFemale
Wire Gauge - AWG20 AWG to 14 AWG
Voltage Rating450 V
Jacket ColorGray
Current Rating16 A
IP RatingIP66, IP68, IP69K
Jacket MaterialThermoplastic
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.66$29.66
Need more?