1526389 Phoenix Contact

1526389

Circular Metric Connectors SACB-8/ 8-M23 SH.

Manufacturer:

Mfr Part:
1526389

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM23
Current Rating12 A
Voltage Rating48 V, 60 V
IP RatingIP65, IP67
SeriesM12 A-code
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACB-8/_8-M23_SH SACB88M23SH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$208.24$208.24
$191.53$1,915.30
Need more?
Contact Us