Reference Only

1525945

New Product
Managed Ethernet Switches .

Manufacturer:

Mfr Part:
1525945

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports24 Port
Data Rate1 Gb/s
Interface TypeRJ45
Supply Voltage - Min100 VAC
Supply Voltage - Max240 VAC
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Operating Supply Current680 mA
Dimensions442 mm x 375 mm x 44 mm
Operating Supply Voltage100 VAC to 240 VAC
PackagingBulk
Product TypeManaged Ethernet Switches
ProductEthernet Switches
SeriesFL 5900
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCN5A991.e
HTS8517620020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,203.49$3,203.49
Need more?