Reference Only
1525942
New Product
Managed Ethernet Switches .
Datasheet
1525942 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Managed Ethernet Switches | |
| Number of Ports | 16 Port | |
| Data Rate | 1 Gb/s | |
| Interface Type | RJ45 | |
| Supply Voltage - Min | 100 VAC | |
| Supply Voltage - Max | 240 VAC | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Operating Supply Current | 760 mA | |
| Dimensions | 442 mm x 375 mm x 44 mm | |
| Operating Supply Voltage | 100 VAC to 240 VAC | |
| Packaging | Bulk | |
| Product Type | Managed Ethernet Switches | |
| Product | Ethernet Switches | |
| Series | FL 5900 | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.e |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,411.54 | $4,411.54 |
Need more?