Reference Only
1521600
Standard Circular Connector .
Datasheet
1521600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 9 | |
| Contact Gender | Without Pin Contacts | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Accessory Type | Insert | |
| Height | 36.5 mm | |
| IP Rating | IP67 | |
| Series | M12 | |
| Housing Material | Thermoplastic (TP) | |
| Length | 42 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.58 | $175.80 |
Need more?