Reference Only

1521599

Standard Circular Connector .

Manufacturer:

Mfr Part:
1521599

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryStandard Circular Connector
ProductAccessories
Number of Positions9
Contact GenderWithout Pin Contacts
Mounting StyleCable
Termination StyleCrimp
Accessory TypeInsert
Height36.5 mm
IP RatingIP67
SeriesM12
Housing MaterialThermoplastic (TP)
Length42 mm
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.62$126.20
Need more?