Reference Only
1521465
Standard Circular Connector SACC-MINMR-3CON-PG 9.
Datasheet
1521465 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 | |
| Contact Gender | Pin (Male) | |
| Termination Style | Screw | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Current Rating | 12 A | |
| Contact Material | Copper Zinc | |
| Length | 65.5 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 7/8 in | |
| Voltage Rating | 300 V | |
| Part # Aliases | SACC-MINMR-3CON-PG_9 SACCMINMR3CONPG9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.52 | $43.52 |
Need more?