Reference Only

1520955

Automotive Connectors .

Manufacturer:

Mfr Part:
1520955

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Sealed / UnsealedSealed
PackagingBulk
Dimensions21.1 mm x 24.3 mm x 46.2 mm
Height24.3 mm
Housing MaterialPolyamide (PA)
Ingress ProtectionIP68, IP69K
Insulation Resistance1 GOhms
InsulationInsulated
Length46.2 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Operating Temperature Range- 55 C to + 125 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact Insert
Width21.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.30$115.00
Need more?