Reference Only

1520781

Automotive Connectors .

Manufacturer:

Mfr Part:
1520781

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions18 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Sealed / UnsealedSealed
PackagingBulk
Dimensions43.8 mm x 21 mm x 35.8 mm
Height21 mm
Housing MaterialPolyamide (PA)
IP RatingIP68, IP69K
Length35.8 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact Insert
Width43.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.55$288.75
Need more?