Reference Only

1520771

Automotive Connectors .

Manufacturer:

Mfr Part:
1520771

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Sealed / UnsealedSealed
PackagingBulk
Dimensions18.3 mm x 23.1 mm x 31.2 mm
Height23.1 mm
Housing MaterialPolyamide (PA)
IP RatingIP68, IP69K
Length31.2 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact Insert
Width18.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.75$137.50
Need more?