Reference Only

1518407

Sensor Cables / Actuator Cables SAC-5P-MS/ 0.3-186/ FS SCO.

Manufacturer:

Mfr Part:
1518407

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End A Pin Count5 Position
Connector End B Pin Count5 Position
GenderMale / Female
CodingA Coded
Cable Length300 mm (11.811 in)
Current Rating4 A
Voltage Rating60 V
IP RatingIP65, IP67, IP68
Description/FunctionSensor/Actuator cable, 5-position
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-5P-MS/_0,3-186/FS_SCO SAC5PMS03186FSSCO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.47$39.47
Need more?