Reference Only

1516849

Circular Metric Connectors SACB-4/4-CSCO 4 POSI. W/OUT LED.

Manufacturer:

Mfr Part:
1516849

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12 x 4
Termination StylePluggable Screw
Voltage Rating120 V
SeriesM12 A-code
Shell StyleSocket
ShieldingUnshielded
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACB-4/_4-C_SCO SACB44CSCO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.78$94.78
Need more?